AXAGON BUCM2-CM10AB charging cable USB-C to USB-C 1 m black

MPN
BUCM2-CM10AB
Brand
AXAGON
EAN-13
8595247907394
Order Code
13-6891
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £11.51 £9.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

AXAGON BUCM2-CM10AB is a USB-C to USB-C charging cable designed for various electronic applications, particularly useful in mobile and computing environments. This cable, measuring one metre in length, is engineered to comply with USB 2.0 specifications, enabling efficient power transfer and data communication between compatible devices. Constructed for durability, it aids in the reliable charging of USB-C enabled devices such as smartphones, tablets, and laptops. The cable's robust design ensures secure connections, making it suitable for everyday use in engineering projects requiring bi-directional data transfer and power delivery within the specified USB-C functionalities. Its sleek black exterior provides a professional yet unobtrusive appearance, aligning well with contemporary technological setups.
Cable Length 1m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type Cell phone Charging cable
AWG wire size 22/30
Cable Diameter 4.6mm
Cable jacket material Thermoplastic elastomer (TPE)
Cable jacket type Braided
Cable Type Round cable
Cable Use Cell phone
Certification CE, RoHS
Compatible products computers, monitors, laptops, phones, tablets and other devices
Compliance certificates RoHS, CE
Conductor Material Oxygen-Free Copper (OFC)
Connector USB C® (USB 2.0)
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Metal
Connector material Nickel
Connector shield material Copper
Connector shielding Yes
Connector Version straight
Fast charging Yes
Input current (max) 5 A
Input Voltage 48 V
Maximum data transfer rate 0.48 Gbit/s
No. of A connectors 1
No. of B connections 1
Package depth 130mm
Package height 15mm
Package Type Bag
Package weight 44g
Package width 205mm
Product colour Black
Product Type Cell phone Charging cable
Quantity per pack 1 pc(s)
Type A USB-C®
Type B USB-C® USB 2.0
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.1
USB Power Delivery up to 240 W
USB version USB 2.0
Weight 30g

Reviews

Be the first to submit a review

Trustpilot