AXAGON ADSA-FPX FastPortX adapter USB-C 3.1 black multi-port splitter

MPN
ADSA-FPX
Brand
AXAGON
EAN-13
8595247908636
Order Code
13-6890
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £32.82 £27.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

AXAGON ADSA-FPX, a product by AXAGON, is designed as a versatile USB & Firewire plug and socket adapter, providing a bridge between SATA interfaces and USB-C 3.1 connectivity. Constructed in a robust black form factor, this adapter facilitates the rapid transfer of data, taking advantage of USB 3.1's high-speed interface to ensure efficient communication with SATA devices. Engineers can utilise this adapter in scenarios where data retrieval from SATA hardware is required over a USB-C connection, such as in diagnostic, maintenance, or backup applications for computer systems. Integrating this adapter into an engineering toolkit enables seamless interoperability with modern computing systems, enhancing compatibility with devices boasting USB-C ports. This ensures that legacy SATA drives can continue to be utilised in contemporary computing environments.
Type USB 3.1 Adapter
Interface USB-C®
Product Type USB hub combo
Cables included USB Type-C to USB Type-A, USB Type-C to USB Type-C
Certification CE, RoHS
Compliance certificates CE, RoHS
Data transfer rate (max) 10 Gbit/s
DC-in jack Yes
Depth 72mm
Easy to install Yes
External power adapter Yes
Height 29mm
Host Interface USB Type-C
Hot-Plug support Yes
Internal No
Internal SATA ports quantity 1
LED indicators Yes
Linux operating systems supported Yes
Mac operating systems supported Yes
Manual Yes
NVMe No
Other operating systems supported Android, ChromeOS
Output interface SATA
Package depth 88mm
Package height 82mm
Package Type Box
Package weight 247g
Package width 125mm
Plug and Play Yes
Power supply included Yes
Product colour Black
Purpose PC / Notebook / Tablet
Quantity per pack 1 pc(s)
S.M.A.R.T. support Yes
Server operating systems supported Yes
TRIM support Yes
UASP support Yes
USB powered Yes
Warranty period 2 year(s)
Weight 19g
Width 14mm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot