AVM 20003050 FRITZ!DECT Door/Window Alarm White 1 piece

MPN
20003050
Brand
AVM
EAN-13
4023125030505
Order Code
08-5064
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £41.11 £34.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The AVM 20003050 Door/window alarm, known as the FRITZ!DECT 350, is a reliable security device in white. It detects and alerts you when doors or windows are opened. Ideal for enhancing home security, it provides peace of mind by monitoring entry points.
Type Door/window alarm
Power Source battery-powered
Batteries included Yes
Battery type AAA
Colour White
Component Door/window alarm
Connectivity technology Wireless
Depth 12mm
Display No
Energy efficiency rating n.rel.
Height 24mm
Maximum operating distance 40m
Number of batteries supported 2
Operating Frequency 1880 - 1900 MHz
Operating temperature (T-T) 0 - 50°C
Product colour White
Transmit power 250 mW
Weight 0.133
Width 28.5mm

Reviews

Be the first to submit a review

Trustpilot