AVM 20003012 FRITZ!Smart Gateway Integrates ZigBee & DECT ULE Devices

MPN
20003012
Brand
AVM
EAN-13
4023125030123
Order Code
08-5063
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £92.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The AVM FRITZ!Smart Gateway 20003012 is a smart home gateway that supports ZigBee, DECT ULE, and Wi-Fi networks. It provides wireless control of smart devices indoors through a mains socket. Typical applications include connecting and managing various smart home devices in a centralised manner.
Type Smart home gateway
AC adapter included Yes
Built-in display No
Cloud integration Zigbee
Colour White-red
Connectivity technology Wireless
Control Type Buttons
Data transfer (Smart Home) Wireless
Depth 27mm
Dim (W x H x D) 75 x 154 x 27 mm
Energy efficiency rating n.rel.
Ethernet interface type Gigabit Ethernet
Ethernet LAN Yes
Frequency 2.4 GHz
Height 154mm
Hub Not required
LED indicators Power, WLAN, Yes
Product colour White
Quick start guide Yes
Rack size 483 mm (19")
Security algorithms 128-bit AES
USB ports quantity 1
Weight 0.30
Width 75mm
Wi-Fi Yes
ZigBee Yes

Reviews

Be the first to submit a review

Trustpilot