AVM 20002905 FRITZ!DECT 440 Smart Home Quad Button Switch E-Paper Display

MPN
20002905
Brand
AVM
EAN-13
4023125029059
Order Code
08-5060
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £66.41 £56.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The AVM FRITZ!DECT 440 is a DECT ULE wall switch with a display, designed for indoor use. It allows wireless control in smart home applications, providing convenience and flexibility. Manufactured by AVM, it is suitable for managing devices like smart sockets and lights efficiently.
Type Wall switch with display
Colour White
Depth 18mm
Dim (W x H x D) 69 x 69 x 18 mm
Energy efficiency rating n.rel.
Frequency 1880 - 1900 MHz
Height 69mm
Hub Required
Mounting Type Wall-mounted
Operating temperature (T-T) 10 - 40°C
Product colour White
Product type description Heizungssteuerung
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Used at Indoors
Weight 75g
Width 69mm

Reviews

Be the first to submit a review

Trustpilot