Avit AV15020 20W Rechargeable LED Site Light 1500 lumens

MPN
AV15020
Brand
Avit
EAN-13
5013969246605
Order Code
93-3721
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

An Avit 20W COB LED rechargeable site light.

This light has a durable heavy duty stand, that can be positioned so you can direct the light where you need it.


  • High Power 20W COB LED - 1500 Lumens
  • 4 Lighting modes
  • Charging time: 5~6 hours
  • Durable heavy duty stand
  • Impact resistant tested to IK05
  • Water and dirt resistant tested to IP65
  • 3.7V 4400mAh Lithium-Ion rechargeable battery
  • USB charging cable included
  • Manufacturers part: AV15020
Type Rechargable Site Lights
Light Output 1500lm
Power 20W
Protection Type IP65
Voltage 3.7V

Reviews

Be the first to submit a review

Trustpilot