Avidsen 112300 PRIMA Video Door Intercom Kit Corded 7 Monitor Black

Image Representative of Range

Avidsen 112300 PRIMA Video Door Intercom Kit Corded 7" Monitor Black

Order Code:

08-5057

Brand: Avidsen MPN: 112300 EAN-13: 3345111123000
Qty Unit Price (Ex VAT)
1+ £133.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Avidsen video door intercom is a complete kit featuring a black aluminium design and corded connection. This model, Avidsen 112300, is ideal for enhancing security and communication at residential entrances. It's a reliable solution for monitoring and interacting with visitors at your doorstep.
Type Video door intercom
Camera type Resolution 800 x 480 px, Sensor C-MOS Colour 600 TVL
Component Complete kit
Dimensions (built-in device) 133 (H) x 196 (W) x 18 (D)mm
Display Type Touch display
External unit dims. 156 (H) x 70 (W) x 39 (D)mm
Leads 2
Max. bell volume 85 dB, einstellbar
Max. viewing angle hor. 100°
Mounting type (interior) Surface-mount
Mounting type (outdoor) Surface-mount
Screen size diagonal (cm) 18cm
Screen size diagonal (inches) 7in
Transfer Type Corded
Tunes 6
Units 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot