Avidsen 112110 AUDIO Door Intercom Kit with Rain Protection Opener Ready

MPN
112110
Brand
Avidsen
EAN-13
3660211121108
Order Code
08-5054
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £36.46 £30.99
10+ £29.90
50+ £29.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Avidsen 112110 audio door intercom provides reliable communication for home entry. This complete kit includes all necessary components for installation and use. It is ideal for enhancing security and convenience in residential properties.
Type Door intercom
Component Complete kit
Dimensions (built-in device) 195 x 85 x 50mm
External unit dims. 126 x 47 x 37mm
Leads 2
Max. Range 100m
Mounting type (interior) Wall
Mounting type (outdoor) Surface-mount
Power supply (LOV) mains-powered
Units 1

Reviews

Be the first to submit a review

Trustpilot