Avidsen 102498 Wireless Doorbell Bamboo Cover Battery-Free Eco-Friendly

MPN
102498
Brand
Avidsen
EAN-13
3345111024987
Order Code
08-5053
Country of Origin
China
  • Quickly find another product in this range by Receiver size:

    156 x 320 x 70 85 x 45 x 35mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by Avidsen, this wireless doorbell set features a convenient battery less design. The Bamboo finish adds a touch of elegance, making it an attractive addition to any home entrance. Ideal for residential use, it includes a nameplate for easy visitor identification.
Type Wireless door bell
Component Complete set
Frequency 433 MHz
Max. Range 150m
Receiver size 85 x 45 x 35mm
Transmitter dimensions Ø 80 x 70mm
Tunes 32
Volume 88dBA

Reviews

Be the first to submit a review

Trustpilot