Avidsen 102275 Automatic Door Opener Hands-Free Smart Operation

MPN
102275
Brand
Avidsen
EAN-13
3660211022757
Order Code
08-5052
Country of Origin
China
  • Quickly find another product in this range by Front panel size:

    104mm 25cm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Avidsen 102275 automatic door opener is a reliable front door opener designed for both home and garden doors. This product features an electromagnetic door lock for enhanced security and convenience. Ideal for those seeking automated entry solutions, it offers seamless operation for various residential applications.
Type Automatic door opener
Current Consumption 0.5A
Door stop Left/Right
Front panel size 25cm
Mechanical unlocking No
Operating Voltage 12V

Reviews

Be the first to submit a review

Trustpilot