Avidsen 102270 Automatic Door Opener 1piece Convenient & Reliable

MPN
102270
Brand
Avidsen
EAN-13
3660211022702
Order Code
08-5051
Country of Origin
China
  • Quickly find another product in this range by Front panel size:

    104mm 25cm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Avidsen 102270 Automatic Door Opener features an electromagnetic door lock for enhanced security. It is ideal for front and garden doors, offering convenient hands-free access. Typically used in residential settings, this device automates door operation for improved accessibility.
Type Automatic door opener
Current Consumption 0.5A
Door stop Left/Right
Front panel size 104mm
Mechanical unlocking No
Operating Voltage 12V

Reviews

Be the first to submit a review

Trustpilot