Avery-Zweckform C2560 Photo paper 13x18cm 250g/m² 50 sheets High-lustre

Order Code:

13-6789

Brand: Avery-Zweckform MPN: C2560 EAN-13: 4004182064290
Qty Unit Price (Ex VAT)
1+ £13.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Avery-Zweckform C2560 is a high-lustre photo paper specifically designed for producing professional-quality photographs and detailed prints where precision and colour accuracy are paramount. With dimensions of 13 x 18 centimetres and a paper weight of 250 grams per square metre, this premium photo paper is ideal for applications that require rigidity and a smooth finish, such as high-resolution image printouts, gallery-quality photo projects, and archival photograph records. The pack contains 50 sheets, making it suitable for both professional photographers and engineers who require consistent and reliable print outputs for visual presentations or documentation purposes. This photo paper's high-lustre surface is engineered to enhance colour vibrancy while maintaining sharpness, catering to demanding requirements in fields such as graphic design, multimedia presentations, and advanced photographic practices.
Type Photo paper
Colour White
Content 50
Format 13 x 18 cm
Grammage 250g/m²
Product Type Photo paper
Suitable For Inkjet printer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot