Avery-Zweckform As0929120 Labels 25X25mm Paper White 1000 Pcs Permanent Adhesive

Order Code:

13-6785

Brand: Avery-Zweckform MPN: AS0929120 EAN-13: 4004182617809
Qty Unit Price (Ex VAT)
1+ £14.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Avery-Zweckform AS0929120 labels are engineered for robust performance in label printer applications. These white paper labels measure 25 x 25 mm and come in a pack of 1000, offering a reliable solution for a wide range of labelling needs. The permanent adhesive ensures that the labels maintain secure attachment, making them suitable for identifying assets, organising files, and inventory labelling in both office and industrial environments. Their durability and ease of use make them an essential component in logistics, warehousing, and manufacturing processes where clear and permanent labelling is necessary for efficient operations. Designed with practicality in mind, these labels provide a dependable and versatile option for precise and long-term identification tasks.
Type Universal
Colour White
Adhesion Permanent adhesive
Content 1000
Hand Labelling Yes
Label Height 25mm
Label Material Paper
Label Size 25 x 25 mm
Label Width 25mm
Printable Yes
Product Type All-purpose labels

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot