Avery-Zweckform As0722420 Labels Paper White Permanent Adhesive 101X54mm 1Pc

MPN
AS0722420
EAN-13
4004182617830
Order Code
13-6783
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £122.60 £104.21
10+ £102.29
100+ £102.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Avery-Zweckform AS0722420 is a high-quality label engineered for precise and permanent adhesion suitable for diverse applications requiring reliable address, identification, or organisational labelling. This product, part number 2346648, offers a standard dimension of 101 x 54 mm, crafted from white paper material that ensures clear and durable print output when utilised in compatible label printers. Designed for optimal adhesion, the labels maintain their integrity under various conditions, making them ideal for mailing and shipping operations, inventory management, or asset tracking in industrial and commercial environments. With a focus on permanence, these labels are tailored to offer a dependable solution for tasks demanding enduring legibility and adhesion.
Type Address labels
Colour White
Adhesion Permanent adhesive
Content 1
Hand Labelling Yes
Label Height 54mm
Label Material Paper
Label Size 101 x 54 mm
Label Width 101mm
Printable Yes
Product Type Address labels

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot