Avery-Zweckform A1933081 Labels Roll 89X25mm Film White 1 Set

MPN
A1933081
EAN-13
4004182617335
Order Code
13-6774
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Avery-Zweckform A1933081 labels are designed as reliable and versatile components for precision labelling applications, particularly suited for use with label printers. These all-purpose labels come in a roll format, measuring 89 x 25 mm, and are crafted from durable, white film material to ensure longevity and clarity in various settings. The robust construction of these labels makes them suitable for organising and identifying items in environments ranging from industrial warehouses to office inventory systems. Additionally, their consistent adhesion and material integrity under various operating conditions make them well-equipped for engineering sectors requiring meticulous record-keeping and equipment labelling. These attributes facilitate seamless integration into automated labelling setups, enhancing operational efficiency in diverse technical applications.
Type All-purpose labels
Colour White
Content 1
Hand Labelling Yes
Label Height 25mm
Label Material Film
Label Size 89 x 25 mm
Label Width 89mm
Printable Yes
Product Type All-purpose labels

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot