Avery-Zweckform 3853 Sticky Dots Blue Ø10mm 800pcs Permanent Adhesive Paper

MPN
3853
EAN-13
4004182038536
Order Code
13-6730
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Green Magenta Yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Avery-Zweckform 3853, 1604176. These sticky dots are 10 mm in diameter and are supplied in a package containing 800 pieces, offering a permanent adhesive solution that ensures reliable bonding on a variety of paper surfaces. The vibrant blue colour provides a clear, visible marking that is beneficial in applications such as product labelling, document organisation, and quality control marking in manufacturing processes. Designed for precision and ease of use, the sticky dots enhance workflow efficiency and accuracy in environments requiring meticulous attention to detail, such as laboratories and office settings.
Type Sticky dots
Colour Blue
Adhesion Permanent adhesive
Content 800
Dimensions (W x H) 12 mm x 12 mm
Format Circular
Height 12mm
Label Diameter 10mm
Label Height 10mm
Label Material Paper
Label Size Ø 10mm
Label Width 10mm
Printable No
Suitable For Manual labeling
Width 12mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot