Avery-Zweckform 3852 Sticky Dots Yellow 10mm 800 pcs Permanent adhesive Paper

MPN
3852
EAN-13
4004182038529
Order Code
13-6729
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Green Magenta Yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 21 despatched in 4 working days

Avery-Zweckform 3852 are sticky dots, which are integral for permanent adhesion tasks. These dots are yellow, have a diameter of 10 mm, and come in a package of 800 pieces. Designed for reliable adhesion, the sticky dots are made from durable paper and are suitable for applications that require a permanent bond, such as securing paper materials, labels, or lightweight craft components. Commonly used in engineering contexts where precise, permanent attachment is necessary, these adhesive dots provide a simple yet effective solution for assembling prototypes or securing small parts.
Type Sticky dots
Adhesion Permanent adhesive
Colour Yellow
Content 800
Format Circular
Label Diameter 10mm
Label Height 10mm
Label Material Paper
Label Size Ø 10mm
Label Width 10mm
Printable No
Product Type Sticky dots
Suitable For Manual labeling

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot