Avery-Zweckform 3851 Sticky dots Green Permanent Paper Ø10mm Pack of 800

MPN
3851
EAN-13
4004182038512
Order Code
13-6728
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Green Magenta Yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Avery-Zweckform 3851, known alternatively as 1604174 - Avery-Zweckform 3851, are sticky dots with a diameter of 10 millimetres. These green permanent paper adhesive dots are packaged in a pack containing 800 units. Engineered for precision in application, they are suitable for a variety of uses in both professional and industrial settings, providing consistent and reliable adhesion on paper. Ideal for tasks such as colour-coding, organising, labelling, and annotations, the sticky dots can be utilised in environments ranging from engineering offices to manufacturing lines where visual categorisation and efficient documentation are paramount. Their permanent adhesive ensures long-lasting attachment, making them an essential tool for ensuring clear communication in technical workflows.
Type Sticky dots
Adhesion Permanent adhesive
Colour Green
Content 800
Dimensions (W x H) 12 mm x 12 mm
Format Circular
Height 12mm
Label Diameter 10mm
Label Height 10mm
Label Material Paper
Label Size Ø 10mm
Label Width 10mm
Printable No
Product Type Sticky dots
Suitable For Manual labeling
Width 12mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot