Avery-Zweckform 3850 Sticky Dots Magenta Ø10mm 800pcs Permanent Paper

MPN
3850
EAN-13
4004182038505
Order Code
13-6727
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Green Magenta Yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 13 despatched in 4 working days

Avery-Zweckform 3850,1604173, is a set of permanent paper sticky dots in magenta with a diameter of 10 mm, comprising 800 pieces in total. These adhesive dots are manufactured to provide a dependable and durable solution for various identification, organisation, and colour-coding tasks. The strong adhesive backing ensures a permanent bond on a range of substrates, making them suitable for use in labelling components in warehouse inventory management or marking samples in laboratory settings. Additionally, their straightforward application method and vibrant colouring make them particularly effective for creating visual cues in engineering project planning and workflow optimisation scenarios.
Type Sticky dots
Adhesion Permanent adhesive
Colour Magenta
Content 800
Format Circular
Label Diameter 10mm
Label Height 10mm
Label Material Paper
Label Size Ø 10mm
Label Width 10mm
Printable No
Product Type Sticky dots
Suitable For Manual labeling

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot