Avago SFH756V Fibre Optic Transmitter Diode

MPN
SFH756V
Brand
Avago
Order Code
58-0740

Discontinued


A miniature fibre optic emitter suited to short distance data transmission.

Its 2.2mm aperture holds standard 1000 micron plastic fibre, with no fibre stripping required. Typical applications include household electronics, power electronics, optical networks and light barriers.


  • Uses 1mm polymer cable
  • Good linearity
  • Moulded microlens for efficient coupling
  • Enclosed in a robust ABS housing with mounting screw permanently attached to the thread, simplifying direct connection of the cable without the need to strip back the outer sheath
Type Fiber optic transmitter diode
Data Rate 100 MBd
Fall Time 0.1us
Forward Voltage 2.1V
Operating Temperature -40 to +85°C
Peak Wavelength 660nm
Power Dissipation 120uW
Reverse Voltage 3V
Rise Time 0.1us
Uses 1mm polymer cable

Trustpilot