Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

AV:Link 113.158UK Economic Network U/UTP Lead 10.0m, Grey

AV:Link 113.158UK Economic Network U/UTP Lead 10.0m, Grey

Order Code:  

35-4495

  Copy to clipboard
Brand: AV:Link  Copy to clipboard MPN: 113.158UK Copy to clipboard EAN-13: 5015972151983
 Report an error

Discontinued

Unshielded twisted pair network patch leads with 2x RJ45 connectors. These cables are ideal for patching within standard 19 inch rack systems.


  • 4 pair (26AWG) cable
  • Supplied in lengths of 10m
Type RJ45
Plug / Socket Plug
Number of Ports 2
Mounting Type Cable mount

Reviews


Be the first to submit a review