AV:Link 112.140UK HQ 4K Ready High Speed HDMI Lead With Ethernet 3.0m

MPN
112.140UK
Brand
AV:Link
EAN-13
5015972168929
Order Code
35-4592
Country of Origin
China

Discontinued


This 3m HDMI 1.4 lead is designed to maximise the HD experience. HDMI 1.4 supports standard 1080p high-definition video as well as future resolutions (up to 4096 x 2160p) including 3D video formats.


  • Gold plated connectors provide superior transmission of digital video and audio signals
  • Supports input/output protocol for major 3D video formats
  • HDMI Ethernet channel allows users to take full advantage of their IP-enabled devices
  • Audio return channel eliminates the need for a separate audio cable
  • Supplied in 3m lengths
Connector 1 HDMI male
Connector 2 HDMI male
Length 3m
Colour Black
Type HDMI lead
Number of A Connectors 1
Number of B Connectors 1
Version v2.0

Trustpilot