AV:Link 112.022UK Coaxial F-Type Plug To Plug Lead Kit 5.0m

MPN
112.022UK
Brand
AV:Link
EAN-13
5015972123102
Order Code
35-4755
Country of Origin
China

Discontinued


This 5m F Plug to F Plug cable can be used for a range of television, cable and satellite connections.


  • Length 5m
  • Includes an F female-to-female coupler allowing the cable to also be used as an extension lead
  • RG59 cable
  • Braid and foil screen
  • Cable dia 4.5mm
  • Core diameter 0.5mm dia.
  • Impedance 75Ω
Connector 1 F male
Connector 2 F male
Length 5m
Colour White
Shielding Yes

Trustpilot