Autotek ATX 462 2-way coaxial flush mount speaker kit 140W 1 pc

MPN
ATX 462
Brand
Autotek
EAN-13
4251476400641
Order Code
18-6713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £31.19 £26.51
10+ £25.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Autotek ATX 462 serves as the Manufacturer's Part Number for this robust speaker system, catalogued under the code 04251476400641. The ATX 462 is a 2-way coaxial flush mount speaker kit engineered to deliver 140 watts of sound output. Designed specifically for automotive audio systems, this unit integrates a coaxial design incorporating both a woofer and a tweeter, ensuring comprehensive audio clarity across a wide frequency range. Given its power handling capacity and compact form factor, this loudspeaker is well-suited for use in car audio installations, fitting seamlessly into vehicle doors or dashboards. This package contains a single unit, making it an ideal choice for custom installations or as a replacement part in existing audio setups.
Type 2-way coaxial flush mount speaker kit
Impedance 4Ω
Power - Rated 140W
Content 1
Frequency Range 70 Hz - 22kHz
Recess depth 42mm

Alternatives (19)

Reviews

Be the first to submit a review

Trustpilot