Auerswald 90081 USB Cable USB to QD plug Black 2m Telephone/Modem Cable

MPN
90081
Brand
Auerswald
EAN-13
4019377900819
Order Code
18-6708
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £32.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Auerswald 90081 USB Cable USB to QD plug Black 2m is a high-quality telephone/modem cable assembly designed for reliable connectivity between a USB interface and a QD plug. This cable is specifically engineered for DECT communication systems, allowing seamless integration between a laptop or PC and telephone devices, enhancing data transmission efficiency. With a length of 2 metres, it provides ample reach for various setups while maintaining signal integrity. The cable's robust construction ensures durability and consistent performance in professional environments, including office communication systems and telecommunication networks. Its application in connecting digital communication devices makes it an essential component for engineers focused on maintaining versatile and efficient communication infrastructures.
Connector 1 USB
Connector 2 QD plug
Length 2m
Colour Multicolour
Type USB Cable
Cable Design Round
Cable Use USB
No. of A connectors 1
No. of B connections 1
Product Type USB Cable
Type A USB
Type B QD plug
Weight 0.390

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot