ATTINY2313v-10su 8bit Micro 2k So20

ATTINY2313v-10su 8bit Micro 2k So20

MPN
20S
Brand
Atmel
Order Code
73-4322

Discontinued


Low Power AVR 8-bit Microcontroller, ATtiny Family, 1.8V to 5.5V Supply Voltage, 2KB Flash Memory, 128Bytes EEPROM Memory, 128Bytes SRAM Data Memory, 18 I/O Pins, 2 Timers, 4 PWM Channels, 10MHz Clock Speed, USI, USART Interfaces, 20-SOIC Case, High Performance, Low Power AVR 8-Bit Microcontroller, Advanced RISC Architecture, High Endurance Non-volatile Memory Segments, debugWIRE On-chip Debug System, In-System Programmable via SPI Port, External and Internal Interrupt Source, Enhanced Power-on Reset Circuit, Programmable Brown-out Detection Circuit, Internal Calibrated Oscillator
Clock Speed 10MHz

Trustpilot