ATP MT-905C Mini Vane Thermo Anemometer

Order Code:

90-6620

Brand: ATP MPN: MT-905C

Discontinued


The ATP MT-905C is an easy to use Mini Vane Thermo Anemometer that has user selectable measuring units for Air Velocity and Temperature. This lightweight, slim line unit also displays minimum and maximum measured values since power on.

The Mini Anemometer is designed for all kinds of air velocity and temperature measuring projects including quality control, environmental tests, maintenance of ventilation and air conditioning systems, health and safety checks etc. It is widely used for air velocity and temperature measurement at constructional engineering sites, factories, schools, supermarkets and households etc.


  • 0.4 to 30m/sec x 0.1m/sec
  • Selectable measurement units: m/sec ft/min, mph, km/hr or knots
  • Temperature -30°C to 60°C or °F
  • Sapphire jewel bearing ensures fast and accurate readings
  • 30mm LCD display with function indicators
  • Sampling rate of 1 reading per second
  • LCD Backlight for applications in low light environments
  • Min Max Memory since power on
  • 4mm Camera Bush
  • Auto Power Off after 15 minutes of no activity
  • Low Battery indication
  • 2 Year Warranty
  • Supplied with battery
  • Manufacturer's part: ATP MT-905C Mini Vane Thermo Anemometer
Temperature -30°C to 60°C or °F

Trustpilot