Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ATP Moisture Meter MS-123

ATP Moisture Meter MS-123

Order Code:  

90-6509

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: MS-123  Copy to clipboard
 Report an error

Discontinued

The ATP MS-123 is a pocket sized digital moisture meter with integrated electrodes for fast and convenient readings of the moisture content of wood and aggregate materials.

The ATP MS-123 measures moisture in wood on products and building materials such as roofing, insulation, plaster and brick.

Use the ATP MS-123 for testing the moisture in firewood. This moisture meter could be the most important tool for helping you to ensure that you get the most out of your wood burner. This moisture meter can help you make sure that you are getting well seasoned wood either from your supplier or from other sources.


  • Suitable for wood - sawn timber, cardboard and paper; aggregate materials - like plaster, concrete and mortar
  • Measures the electrical resistance and converts it to display % moisture content
  • MMS-123 displays readings as a bargraph
  • Impact-resistant ABS case with 70 x 20mm LCD display
  • Integrated 8mm electrodes (replaceable)
  • Function check displays reference readings
  • Auto Power Off after 15 minutes of no activity
  • Battery check and Low Battery warning
  • Supplied with protective cap, belt/pocket clip and batteries
Measurement Range (Wood) 6 - 44%
Measurement Range (Building Materials) 0.2 - 2%
Accuracy (Wood) ±1%
Accuracy (Building Materials) ±0.1%
Contact Measurement Yes
Contactless Measurement No

Reviews


Be the first to submit a review