Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


ATP CCT-500 500g Portable Pocket Balance

Order Code:  

90-6574

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: CCT-500 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.65

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 4 weeks

The ATP CCT-500 is a 500g Professional Portable Pocket Balance that is ideal for many applications requiring reliable precision weighing including jewellery, precious metals, chemicals etc. The protective lid can be used as a weighing bowl.


  • Weighs in g, oz, dwt, ct
  • 60mm x 60mm Stainless Steel weighing pan
  • Weighing bowl (also used as protective lid)
  • 10mm LCD display with Backlight and function indicators
  • Tare function can be actioned several times through a weighing cycle
  • Plus/minus weighing
  • Overload error and low battery indication
  • Supplied with translucent weighing bowl, protective lid, wallet and batteries
Accuracy 0.1g
Weighing Range 500g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review