Atmel ATTINY24V-10PU 8bit Microcontroller 2K Flash DIL14

Atmel ATTINY24V-10PU 8bit Microcontroller 2K Flash DIL14

MPN
ATTINY24V-10PU
Brand
Atmel
Order Code
73-4356

Discontinued


Low power AVR 8-bit microcontroller, ATtiny family, 1.8V to 5.5V supply voltage, 2KB flash memory, 128Bytes EEPROM memory, 128Bytes SRAM data memory, 12 I/O pins, 8ch x 10bit ADC channels, 2 timers, 2 PWM channels, 10MHz clock speed, USI interfaces, 14-DIP case, high performance, low power AVR 8-Bit microcontroller, advanced RISC architecture, high endurance non-volatile memory segments, debugWIRE on-chip debug system, In-System programmable via SPI port, external and internal interrupt source, enhanced power-on reset circuit, programmable brown-out detection circuit, internal calibrated oscillator, On-Chip temperature sensor.
Clock Speed 10MHz

Accessories


Trustpilot