Easter Opening Hours and Delivery Dates here

Atmel ATTINY24-20PU 8bit Microcontroller 2K Flash DIL14

Order Code:

73-4354

Brand: Atmel MPN: ATTINY24-20PU

Discontinued


A high performance, low power AVR 8-Bit microcontroller with advanced RISC architecture.
  • 2.7 to 5.5V Supply voltage
  • 2KB Flash memory
  • 128Bytes EEPROM memory
  • 128Bytes SRAM data memory
  • 12 I/O pins
  • 8ch x 10Bit ADC channels
  • 2 Timers
  • 2 PWM Channels
  • 20MHz Clock speed
  • DIL-14 case
Clock Speed 20MHz

Accessories

You may also like


Trustpilot