Atmel ATTINY2313-20PU 8-bit Microcontroller 2K DIL20

MPN
ATTINY2313-20PU
Brand
Atmel
Order Code
73-4316
Country of Origin
USA

Discontinued


A high performance, low power AVR 8-Bit microcontroller with advanced RISC architecture and high endurance non-volatile memory segments.
  • 2.7 to 5.5V Supply voltage
  • 2KB Flash memory
  • 128Bytes EEPROM memory
  • 128Bytes SRAM data memory
  • 18 I/O pins
  • 4ch x 10Bit ADC channels
  • 2 Timers
  • 4 PWM Channels
  • 20MHz Clock speed
  • USI, USART interfaces
  • DIL-20 case
Clock Speed 20MHz

Accessories


Trustpilot