This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Atmel ATMEGA168P-20PU 8-Bit Microcontroller 1K DIL28
Image Representative of Range

Atmel ATMEGA168P-20PU 8-Bit Microcontroller 1K DIL28

Order Code:  

73-5074

Brand: Atmel MPN: ATMEGA168P-20P
 Report an error
Qty Unit Price (Ex VAT)
448+ £2.78

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 448
Contact us for lead times on larger quantities
Available to back OrderStandard factory lead time 5 weeks

The ATMEGA168P-20PU 8-Bit microcontroller 1K DIL-28 is from a range of high performance, microcontrollers featuring a wide range of peripherals. MegaAVR Offers substantial program and data memory and performance approaching 1 MIPS per MHz. Shares the same AVR instruction set and memory organisation as ATtiny, Allowing for easy migration.


  • 130 Powerful instructions, most of which execute within a single clock cycle
  • Self-programming FLASH memory with boot block
  • High accuracy 10-bit ADC and up to x200 analogue gain stage options
  • UART/USMART and SPI interfaces on all models
  • Two Wire Interface (compatible with I²C) on all models except ATmega162
  • Low power device options offer 1.8V operations, optimising battery life
  • Choice of through-hole and QFP packages
  • IEEE 1149.1 compliant JTAG interface options

Order codeDeviceClock speedVCCVCCFlashEEPROMRAMI/OPackage
max. (MHz)min.max.(KB)(Bytes)(Bytes)Pins
73-4300ATMEGA8L-8PU82.75.585121K23DIL-28
73-4284ATMEGA32L-8PU82.75.5321K2K32DIL-40
73-4298ATMEGA88V-10PU101.85.585121K23DIL-28
73-5086ATMEGA644PV-10PU101.85.5642K4K32DIL-40
73-4294ATMEGA8535-16PU164.55.5851251232DIL-40
73-4290ATMEGA8-16PU164.55.585121K23DIL-28
73-5068ATMEGA16-16AU164.55.5165121K32TQFP-44
73-4276ATMEGA168-20PU202.75.5165121K23DIL-28
73-5074ATMEGA168P-20PU202.75.5165121K23DIL-28
73-4281ATMEGA328-PU201.85.5321K2K23DIL-28
73-4283ATMEGA328P-PU201.85.5321K2K23DIL-28
73-4285ATMEGA328P-AU201.85.5321K2K23TQFP32
73-5080ATMEGA324P-20PU202.75.5321K2K32DIL-40

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review