ATMEL ATDVK90CAN1 CAN Microcontroller Development Kit for AT90CAN128/64/32

ATMEL ATDVK90CAN1 CAN Microcontroller Development Kit for AT90CAN128/64/32

MPN
ATDVK90CAN1
Brand
Atmel
Order Code
73-5062

Discontinued


The AVR DVK90CAN1 development kit. This kit is designed to give designers a quick start to develop code on the AT90CAN128/64/32 and for prototyping and testing of new designs.

This board is designed to allow an easy evaluation of the product using demonstration software. To complement the evaluation and enable additional development capability, the DVK90CAN1 can be plugged into the Atmel STK500 starter kit board in order to use the AT90CAN with advanced features as variable VCC, variable VRef, variable XTAL, and supports all AVR development tools.

To increase its demonstrative capabilities, this stand alone board has numerous serial interfaces (dual RS232, CAN, LIN, SPI & TWI) and on-board resources (keyboard, LEDs, voltage reading, light and temperature sensors, & speaker). This user guide acts as a general getting started guide as well as a complete technical reference for advanced users. To find out more about our range of Atmel microcontrollers, please visit our Atmel brand page.
  • AVR Studio software interface
  • STK500 compatible
  • Power supply flagged by VCC-ON LED
  • PSU regulated 3 or 5V
  • ISP connector for on-chip ISP
  • JTAG interface for on-chip ISP and on-chip debugging using JTAG ICE
  • Serial interfaces - 2x RS-232C ports, 1x SPI port, 1x TWI port, 1x CAN port, 1x LIN port
  • 5-button keyboard
  • 8x LEDs
  • Voltage reading (0 - 12V)
  • Luminosity sensor
  • Temperature sensor
  • Speaker for sound generation
  • On-board RESET button
  • On-board INT0 (or INT2) button
  • System clock by: external clock, 8 MHz crystal, 32 kHz watch crystal
  • RTC implementations: external clock, 32 kHz watch crystal
  • Analog I/O connector
  • Numerous access points for test
  • Voltage Supply 2.7V - 5.5V
Family AVR
Luminosity sensor
Type Development kit
Voltage reading (0 - 12V)

Trustpilot