ATMEL AT90USBKEY AVR USB Evaluation Kit

ATMEL AT90USBKEY AVR USB Evaluation Kit

MPN
AT90USBKEY
Brand
Atmel
Order Code
73-5056

Discontinued


The AVR AT90USBKEY USB evaluation kit is designed to give designers a quick start to develop code on the AVR and for prototyping and testing of new designs with the AT90USB microcontroller family.

The AT90USBKey is dedicated to the AT90USB AVR microcontroller and is designed to allow an easy evaluation of the product using demonstration software. To increase its demonstrative capabilities, this stand alone board has numerous onboard resources including: USB, joystick, data-flash and temperature sensor. To find out more about our range of Atmel microcontrollers, please visit our Atmel brand page.
  • AVR Studio software interface
  • USB software interface for device firmware upgrade
  • Power supply flagged by VCC-ON LED
  • PSU regulated 3.3V
  • JTAG interface for on-chip ISP and on-chip debugging using JTAG ICE
  • Serial interfaces - 1 USB full/low speed device/host/OTG interface
  • 4+1-ways Joystick
  • 2x Bi-color LEDs
  • Temperature sensor
  • Serial dataflash memories
  • All microcontroller I/O ports access on 2x 8-pin headers
  • On-board RESET button
  • On-board HWB button to force bootloader section execution at reset
  • System clock 8 MHz crystal
Family AVR, AT90USB
Type Demonstration Board

Trustpilot