ATMEGA2560-16AU 8-Bit Microcontroller 8K TQFP-100

ATMEGA2560-16AU 8-Bit Microcontroller 8K TQFP-100

MPN
ATMEGA2560-16A
Brand
Atmel
Order Code
73-5078

Discontinued


The ATMEGA2560-16AU 8-Bit Microcontroller 8K TQFP-100 is from a range of high performance, microcontrollers featuring a wide range of peripherals. MegaAVR offers substantial program and data memory and performance approaching 1 MIPS per MHz. Shares the same AVR instruction set and memory organisation as ATtiny, allowing for easy migration.
  • 130 Powerful instructions, most of which execute within a single clock cycle
  • Self-programming FLASH memory with boot block
  • High accuracy 10-bit ADC and up to x200 analogue gain stage options
  • UART/USMART and SPI interfaces on all models
  • Two Wire Interface (compatible with I²C) on all models except ATmega162
  • Low power device options offer 1.8V operations, optimising battery life
  • Choice of through-hole and QFP packages
  • IEEE 1149.1 compliant JTAG interface options
Clock Speed 16MHz

Trustpilot