Atjtagice2 Jtag In-c

Atjtagice2 Jtag In-c

MPN
AVR JTAGICE MKII
Brand
Atmel
Order Code
73-4268

Discontinued


AVR JTAGICE mkII, AVR 8-Bit RISC Family, The AVR JTAGICE mkII from Atmel is a Powerful Development Tool for On-chip Debugging of all AVR 8-bit RISC MCUs and AVR32 32-bit DSP/MCUs with IEEE 1149.1 Compliant JTAG Interface
  • Operated via AVR Studio
  • Full emulation of all analogue and digital functions
  • Full JTAG programming support
  • Supports multiple devices in a JTAG scan chain
  • Interface to host PC via USB1.1 or RS-232
  • Full support for Assembly and High Level languages
  • Program and data breakpoints
  • All operations and breakpoints are real time
  • Target voltage range 1.8V to 5.5V
  • Supply voltage range 9V to 12V or via USB port
Family AVR 8-Bit RISC
Type Development Tool

Trustpilot