ATG 047 Plastic Paint 70g Restores Colour to Weathered Car Plastics

MPN
ATG047
Brand
ATG
EAN-13
4030462000788
Order Code
08-5040
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £23.84 £20.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

ATG's ATG047 Plastic Paint, available in a 70 g size, is designed for refreshing and colouring plastic surfaces, particularly those on convertible roofs. This black paint is perfect for car care, providing a durable and vibrant look. Ideal for vehicles, it serves as an excellent solution for maintaining and enhancing plastic parts on trucks and cars.
Type Plastic paint
Dispensing Method Tube
Volume 70g
EUH statements/EUH phrases EUH 208: Contains a substance that may cause an allergic reaction
GHS Precautionary Statements P 102: Keep away from children
Use Plastic

Reviews

Be the first to submit a review

Trustpilot