ATEN CS1794-AT-G KVM changeover switch HDMI USB 1920 x 1200 Pixel

MPN
CS1794-AT-G
Brand
Aten
EAN-13
4710423775718
Order Code
20-8164
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £183.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Because of its unique design and innovative functions ensures the CubiQ™ KVMP™ Switch CS 1794 with HDMI graphics and USB 2.0 maximum reliability and functionality for all home offices and small businesses. The CS 1794 combines a 4-port switch with a 2-Port USB 2.0 Hub and is the perfect interface for the connection of 4 PCs with HDMI graphics or other HDMI-compatible signal sources (e.g. game consoles), as well as for shared use of USB peripheral devices to a single console. CS 1794 Zoom In The CS 1794 offers an improved, independent port switching via the front push buttons, as well as hot-key combinations and supports the modern Dyna Sync™ technology, so that the HDMI graphic resolution always have the maximum. In addition, the integrated digital audio transmission of the CS 1794 an incomparable HD sound experience, such as Dolby True HD and DTS HD Master Audio. As is the ideal tool for all multimedia applications, the CubiQ™ CS 1794 a space-saving and elegant KVM solution for your desk.
Type KVM changeover switch
Colour Silver

Reviews

Be the first to submit a review

Trustpilot