ATEN CS1792 2 ports KVM changeover switch HDMI USB 1920 x 1200 Pixel

MPN
CS1792
Brand
Aten
EAN-13
4710423775701
Order Code
20-8163
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £136.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Features. - 2-port HDMI USB 2. 0 KVMP™ Switch- One USB console controls two HDMI-interface computers and two additional USB devices- 2-port USB 2. 0 hub built in; fully compliant with the USB 2. 0 specification- Independent switching of KVM, USB peripheral, and audio focus via front panel pushbuttons and hotkeys- HDMI digital monitor support - fully compliant with HDMI; also HDCP compliant- Dolby True HD and DTS HD Master Audio support- Superior video quality - supports 480i, 480p, 720p, 1080i, and 1080p(HDTV)/1920 x 1200(DVI)- Power on detection - If one of the computers is powered off, the CS1792 will automatically switch to the next powered-on computer- Supports widescreen resolutions- Multiplatform support - Windows, Linux, and Mac- Console mouse port emulation/bypass feature supports most mouse driver and multifunction mice- Video DynaSync™ - stores the console monitor's EDID (Extended Display Identification Data) to optimize display resolution- Complete keyboard emulation for error-free booting- Mac keyboard support and emulation*- Auto Scan Mode for monitoring all computers and HDMI devices- Firmware Upgradable* 1. PC keyboard combinations emulate Mac Keyboards* 2. Mac keyboards only work with their own computersPackage Contents. - 1x CS1792 USB 2. 0 HDMI KVMP™ Switch- 2x 2L-7D02UH HDMI KVM Cable Sets- 1x Firmware Upgrade Cable- 1x 0AD6-1605-24EG Power Adapter- 1x UC20KMZ-A-11 USB-to-PS/2 Converter- 1x User Instructions
Type KVM changeover switch
Colour Silver

Reviews

Be the first to submit a review

Trustpilot