ATEN CE600 DVI, USB A (USB 2.0) via RJ45 network cable 60 m

MPN
CE600
Brand
Aten
EAN-13
4710423774087
Order Code
20-8161
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £252.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Features. - Local and Remote Units connect at distances up to 60 m using Cat 5e cable- Allows access to a computer or KVM installation from a remote console (up to 60 m)- Features ATEN technology that allows A/V transmission over one cat 5e cable- The 2nd Cat 5e cable is used for HDCP, RS-232, and microphone signals- Manual compensation control to adjust signal strength in order to compensate for distance- RS-232 serial ports – connect to a serial terminal, or serial devices such as touchscreens and barcode scanners (Baud Rate 115200 bps)- Audio Enabled – supports stereo speakers and microphone- Built-in 8KV/15KV ESD protection (Contact voltage 8KV; Air voltage 15KV)- Supports Wide Screen formats- Superior video quality of up to 1920 x 1200 @ 60 Hz at 30 m; 1024 x 768 @ 60 Hz at 60 m – get an excellent, crisp image on your screen over long distance transmissions- Hot pluggable- Rack mountable- Easy to install – no software required – connecting cables to the devices is all it takes- Firmware upgradePackage Contents. - 1x CE600L DVI KVM Extender (Local Unit)- 1x CE600R DVI KVM Extender (Remote Unit)- 1x 2L-7D02U 1. 8 m USB DVI-D Single Link KVM Cable Set- 2x 0AD6-1605-24EG Power Adapters- 1x Mounting Kit- 1x User Instructions
Cable Length 60m
Type Extension
Colour Black

Reviews

Be the first to submit a review

Trustpilot