ATE Electronics RB50/8.2 High power resistor 8.2 Ω Axial lead 50 W 5% 1 pc

MPN
RB50/8.2
EAN-13
2050000105944
Order Code
18-6707
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
1+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

ATE Electronics RB50/8.2 is a high power resistor designed with an 8.2-ohm resistance and a power rating of 50 watts, accommodating a tolerance of 5 percent. Featuring an axial lead configuration, this wire-wound resistor measures 50 x 16 x 16 millimetres, making it suitable for integration into various electronic circuits where substantial heat dissipation is required. It is commonly used in applications such as power supplies, motor drives, and audio amplifiers, where reliable performance under high power conditions is critical. This component, identified by the European Article Number 2050000105944, is a passive device that provides stable operation in demanding environments, making it a key choice for engineers dealing with high impedance loads.
Type High power Resistor
Resistance 8.2Ω
Tolerance 5%
Power Rating 50W
Content 1
Design Type Wire
Dimensions (L x W x H) 50 x 16 x 16 mm
Height 16mm
Length 50mm
Maximum Temperature +275°C
Min. temperature -55°C
Width 16mm

Reviews

Be the first to submit a review

Trustpilot