ATE Electronics RB50/7-8R2-J Power Resistor 50W 8.2Ohm Axial Wirewound

MPN
RB50/7-8R2-J
EAN-13
2050004987959
Order Code
18-6706
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
1+ £5.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

ATE Electronics RB50/7-8R2-J is a robust power resistor designed for applications requiring high impedance. This axial wirewound resistor offers a resistance value of 8.2 ohms and is rated for a power dissipation of 50 watts, making it suitable for use in demanding electrical circuits where reliable performance is necessary. Its construction utilises resistance wire to ensure consistent operation, and it is ideal for applications such as power management systems, industrial machinery, and audio equipment, where dissipating and controlling excess heat and voltage is crucial. The RB50/7-8R2-J is part of ATE Electronics' high power resistor range, known for durability and precision in environments with significant power loads.
Type High power Resistor
Resistance 8.2Ω
Tolerance 5%
Power Rating 50W
Content 1
Dimensions (L x W x H) 91 x 29.2 x 16 mm
Height 16mm
Insulation Resistance 10000MΩ
Length 91mm
Max. temperature 250°C
Maximum Temperature 250°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Temperature Coefficient 50ppm
Threshold Voltage 1250
Width 29.2mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot