ATE Electronics RB50/7-8R0-J Power Resistor 8 Ohms 50W 5% Axial Lead

MPN
RB50/7-8R0-J
EAN-13
2050004986907
Order Code
18-6705
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £6.34 £5.39
10+ £5.08
100+ £5.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

ATE Electronics RB50/7-8R0-J is a high-power resistor with a resistance value of 8 ohms and a power rating of 50 watts, engineered for applications requiring precision and robustness. This axial lead resistor is constructed using high-grade resistance wire, providing 5% tolerance to accommodate high-impedance demands. It is designed to perform consistently in circuits where dissipating large amounts of power is essential, extending its utility in power supply units, motor drives, and other industrial electrical systems. The ATE Electronics RB50/7-8R0-J is tailored for engineers seeking reliable performance in high-temperature and high-current environments, offering durability and efficiency in various electronic applications.
Type High power Resistor
Resistance 8Ω
Tolerance 5%
Power Rating 50W
Content 1
Dimensions (L x W x H) 91 x 29.2 x 16 mm
Height 16mm
Insulation Resistance 10000MΩ
Length 91mm
Max. temperature 250°C
Maximum Temperature 250°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Temperature Coefficient 50ppm
Threshold Voltage 1250
Width 29.2mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot