ATE Electronics RB50/7-33R-J Power Resistors 50W 33R 5% Axial Lead

MPN
RB50/7-33R-J
EAN-13
4016139197203
Order Code
18-6703
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £5.45 £4.63
10+ £4.37
100+ £4.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

ATE Electronics RB50/7-33R-J is a power resistor designed to deliver reliable performance under demanding conditions. This resistor features a power rating of 50 watts and a resistance value of 33 ohms with a tolerance of 5%, making it suitable for applications requiring high impedance control. The axial lead configuration facilitates easy integration into a variety of circuit designs, while the use of resistance wire ensures enhanced durability and stable thermal performance. Commonly employed in industrial power supplies, audio equipment, and electronic test systems, the RB50/7-33R-J is ideal for scenarios where robust power dissipation and precise resistance are crucial.
Type High power Resistor
Resistance 33Ω
Tolerance 5%
Power Rating 50W
Content 1
Dimensions (L x W x H) 91 x 29.2 x 16 mm
Height 16mm
Insulation Resistance 10000MΩ
Length 91mm
Max. temperature 250°C
Maximum Temperature 250°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Temperature Coefficient 20ppm
Threshold Voltage 1250
Width 29.2mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot