ATE Electronics RB50/7-10R-J Power Resistors High Power Durable 10 Ohm

MPN
RB50/7-10R-J
EAN-13
2050004986716
Order Code
18-6702
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Was Unit Price (Ex VAT)
1+ £5.45 £4.63
10+ £4.37
100+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

ATE Electronics RB50/7-10R-J is a high power resistor designed for applications requiring robust performance and reliability. This component, characterised by its 10 ohm resistance, utilises a specialised resistance wire configuration to ensure effective heat dissipation and impedance stability in demanding environments. The RB50/7-10R-J is engineered for high power applications, making it ideal for use in industrial power supply circuits, load testing, and other scenarios where durable resistance under high thermal loads is crucial. Its construction and materials support high durability, ensuring consistent operation over prolonged usage periods.
Type High power Resistor
Resistance 10Ω
Tolerance 5%
Power Rating 50W
Content 1
Dimensions (L x W x H) 91 x 29.2 x 16 mm
Height 16mm
Insulation Resistance 10000MΩ
Length 91mm
Max. temperature 250°C
Maximum Temperature 250°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Temperature Coefficient 50ppm
Threshold Voltage 1250
Width 29.2mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot