ATE Electronics RB50/6.8 Power Resistor 6.8Ω 50W Axial Lead 5% Tolerance 1 pc

MPN
RB50/6.8
EAN-13
2050000105937
Order Code
18-6701
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.37
10+ £3.07
100+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 524 in stock

ATE Electronics RB50/6.8 power resistor is a robust and reliable component designed for demanding electrical applications. Featuring a resistance value of 6.8 ohms and a power rating of 50 watts, it is constructed as a wire-wound resistor with axially leaded design, allowing for easy integration into a variety of electronic systems. With dimensions of 50x16x16 mm, this high-power resistor supports high impedance functions in circuits requiring precise power regulation, while maintaining a 5% tolerance for effective resistance accuracy. Utilised in high-power circuits, industrial motor drives, and power supply technologies, this resistor ensures stable operation under continuous load conditions. Its composition makes it suitable for use in environments where consistent performance and thermal management are critical.
Type High power Resistor
Resistance 6.8Ω
Tolerance 5%
Power Rating 50W
Content 1
Design Type Wire
Dimensions (L x W x H) 50 x 16 x 16 mm
Height 16mm
Length 50mm
Width 16mm

Reviews

Be the first to submit a review

Trustpilot