ATE Electronics RB50/47 Resistor High power 47 Ω 50 W 5% Axial lead 1 pc

MPN
RB50/47
EAN-13
2050000105968
Order Code
18-6697
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
1+ £4.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

ATE Electronics RB50/47 is a high-power resistor designed to deliver reliable performance in demanding applications. This wire-wound resistor features a resistance value of 47 ohms with a power rating of 50 watts and a tolerance of 5%. Its robust construction includes axial leads for easy integration into circuits, and it measures 50x16x16mm, making it suitable for use in environments where space efficiency is critical. Engineered for high impedance duties, this component is ideal for situations requiring significant heat dissipation and power handling, such as industrial control equipment, power supplies, audio amplifiers, and other high-power electronic devices. With an EAN of 2050000105968, the RB50/47 is an excellent choice for engineers seeking dependable performance in passive electronic components.
Type High power Resistor
Resistance 47Ω
Tolerance 5%
Power Rating 50W
Content 1
Design Type Wire
Dimensions (L x W x H) 50 x 16 x 16 mm
Height 16mm
Length 50mm
Maximum Temperature +275°C
Min. temperature -55°C
Width 16mm

Reviews

Be the first to submit a review

Trustpilot