ATE Electronics RB50/4.7 High power resistor 4.7 Ω Axial lead 50 W 5% 1 pc

MPN
RB50/4.7
EAN-13
2050000105913
Order Code
18-6696
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
1+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

ATE Electronics RB50/4.7 is a high power resistor designed for demanding applications requiring reliable performance under high load conditions. This wire-wound resistor features a resistance of 4.7 ohms with a power rating of 50 watts, ensuring efficient heat dissipation through its sturdy construction. It has a tolerance of 5%, allowing for precise resistance values in circuitry, and is encased in a robust package measuring 50x16x16 mm. The resistor is axially leaded, facilitating easy incorporation into a variety of circuit designs. Typical engineering applications include use in power supplies, motor control systems, and other electronics requiring stable resistance under high power conditions.
Type High power Resistor
Resistance 4.7Ω
Tolerance 5%
Power Rating 50W
Content 1
Design Type Wire
Dimensions (L x W x H) 50 x 16 x 16 mm
Height 16mm
Length 50mm
Maximum Temperature +275°C
Min. temperature -55°C
Width 16mm

Reviews

Be the first to submit a review

Trustpilot