ATE Electronics RB50/3.9 High power resistor 3.9 Ω Axial lead 50 W 5%

MPN
RB50/3.9
EAN-13
2050000105906
Order Code
18-6695
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
1+ £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

ATE Electronics RB50/3.9 is a high power resistor designed for demanding electrical applications, offering a resistance of 3.9 O with a power rating of 50 W and a tolerance of 5%. This axially leaded wire-wound resistor, part of the 50 W Wire-Wound Resistors category, measures 50 x 16 x 16 mm, providing robust performance in high impedance circuits. It is ideally suited for industrial and electronic applications where precise resistance and durability under high power conditions are critical. The resistor is constructed with resistance wire, ensuring reliable operation in power supplies, motor drives, and other high-stress environments.
Type High power Resistor
Resistance 3.9Ω
Tolerance 5%
Power Rating 50W
Content 1
Design Type Wire
Dimensions (L x W x H) 50 x 16 x 16 mm
Height 16mm
Length 50mm
Maximum Temperature +275°C
Min. temperature -55°C
Width 16mm

Reviews

Be the first to submit a review

Trustpilot